7 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E16S-1S-B-A240

DigiKey Part Number
1003-CA3106E16S-1S-B-A240-ND
Manufacturer
Manufacturer Product Number
CA3106E16S-1S-B-A240
Description
CA-B 7C 7#16S SKT INLINE PLUG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Blue, Gray
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bag
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
22A
Number of Positions
7
Voltage Rating
50VAC, 75VDC
Qualification
MIL-DTL-5015
Cable Opening
0.433" (11.00mm)
Shell Size - Insert
16S-1
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum Alloy, Zinc Nickel
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Military
Shell Material
Aluminum Alloy
Base Product Number
Shell Finish
Zinc Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 59,60000€ 59,60
10€ 50,66200€ 506,62
25€ 47,49160€ 1 187,29
50€ 45,22700€ 2 261,35
100€ 43,07130€ 4 307,13
Manufacturers Standard Package
Unit Price without VAT:€ 59,60000
Unit Price with VAT:€ 72,71200