
CA3106E14S-1S-B-A241 | |
|---|---|
DigiKey Part Number | 1003-CA3106E14S-1S-B-A241-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-1S-B-A241 |
Description | CA-B 3C 3#16S SKT INLINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Gray |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 22A |
Number of Positions 3 | Voltage Rating 50VAC, 75VDC |
Qualification MIL-DTL-5015 | Cable Opening 0.354" (9.00mm) |
Shell Size - Insert 14S-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Tin Zinc |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Tin Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,67000 | € 49,67 |
| 10 | € 42,35400 | € 423,54 |
| Unit Price without VAT: | € 49,67000 |
|---|---|
| Unit Price with VAT: | € 60,59740 |

