
2DE19S | |
|---|---|
DigiKey Part Number | 1003-2DE19S-ND |
Manufacturer | |
Manufacturer Product Number | 2DE19S |
Description | CONN D-SUB RCPT 19P PNL MT CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19 Position D-Sub, Double Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) Double Density | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 97,46000 | € 97,46 |
| 10 | € 82,84300 | € 828,43 |
| 25 | € 77,66080 | € 1 941,52 |
| 50 | € 73,95920 | € 3 697,96 |
| 100 | € 70,43440 | € 7 043,44 |
| Unit Price without VAT: | € 97,46000 |
|---|---|
| Unit Price with VAT: | € 118,90120 |

