
051-047-0000220 | |
|---|---|
DigiKey Part Number | 2266-051-047-0000220-1003-ND |
Manufacturer | |
Manufacturer Product Number | 051-047-0000220 |
Description | CONN SMB JACK R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |

