
030-2042-002 MS | |
|---|---|
DigiKey Part Number | 1003-030-2042-002MS-ND |
Manufacturer | |
Manufacturer Product Number | 030-2042-002 MS |
Description | D SUB |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-28 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 22-28 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Size 22D |
Contact Type Male Pin |

