
PQ108081-150MHF | |
|---|---|
DigiKey Part Number | 3013-PQ108081-150MHF-ND |
Manufacturer | |
Manufacturer Product Number | PQ108081-150MHF |
Description | FIXED IND 15UH 25.5A 3.5 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 25.5 A 3.5mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.5mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 300 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Supplier Device Package 3-SMD |
Tolerance ±20% | Size / Dimension 1.098" L x 1.098" W (27.94mm x 27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,14000 | € 7,14 |
| 10 | € 5,77900 | € 57,79 |
| 20 | € 5,09950 | € 101,99 |
| 180 | € 3,05967 | € 550,74 |
| Unit Price without VAT: | € 7,14000 |
|---|---|
| Unit Price with VAT: | € 8,71080 |

