
PFC282820B-161MHF | |
|---|---|
DigiKey Part Number | 3013-PFC282820B-161MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC282820B-161MHF |
Description | FIXED IND 165UH 11.7A 22.3 MOHM |
Customer Reference | |
Detailed Description | 165 µH Unshielded Wirewound Inductor 11.7 A 22.3mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22.3mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.083" L x 0.787" W (27.50mm x 20.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Current - Saturation (Isat) 10.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 28,38500 | € 56,77 |
| 10 | € 21,24800 | € 212,48 |
| 20 | € 19,20750 | € 384,15 |
| 100 | € 17,67790 | € 1 767,79 |
| Unit Price without VAT: | € 28,38500 |
|---|---|
| Unit Price with VAT: | € 34,62970 |

