
DMP282820A-161MHF | |
|---|---|
DigiKey Part Number | 3013-DMP282820A-161MHF-ND |
Manufacturer | |
Manufacturer Product Number | DMP282820A-161MHF |
Description | FIXED IND 165UH 11.7A 22.3 MOHM |
Customer Reference | |
Detailed Description | 165 µH Unshielded Wirewound Inductor 11.7 A 22.3mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 22.3mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.083" L x 0.787" W (27.50mm x 20.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 20,40000 | € 40,80 |
| 10 | € 16,65800 | € 166,58 |
| 20 | € 12,74850 | € 254,97 |
| 100 | € 10,87870 | € 1 087,87 |
| Unit Price without VAT: | € 20,40000 |
|---|---|
| Unit Price with VAT: | € 24,88800 |

