
AH3740A-100K | |
|---|---|
DigiKey Part Number | 3013-AH3740A-100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3740A-100K |
Description | FIXED IND 100NH 78A 0.145 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 78 A 0.145mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.145mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 500 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.402" (10.20mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,24950 | € 424,95 |
| 500 | € 2,12476 | € 1 062,38 |
| 2 000 | € 1,27485 | € 2 549,70 |
| Unit Price without VAT: | € 4,24950 |
|---|---|
| Unit Price with VAT: | € 5,18439 |

