SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS65WV1288DBLL-45TLA3

DigiKey Part Number
IS65WV1288DBLL-45TLA3-ND
Manufacturer
Manufacturer Product Number
IS65WV1288DBLL-45TLA3
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable