
IS62WVS2568GBLL-45NLI-TR | |
|---|---|
DigiKey Part Number | 706-IS62WVS2568GBLL-45NLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WVS2568GBLL-45NLI-TR |
Description | IC SRAM 2MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 2Mbit SPI - Quad I/O, SDI 45 MHz 15 ns 8-SOIC |
Category | Memory Interface SPI - Quad I/O, SDI |
Mfr | Clock Frequency 45 MHz |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Synchronous | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,15960 | € 6 478,80 |
| Unit Price without VAT: | € 2,15960 |
|---|---|
| Unit Price with VAT: | € 2,63471 |

