SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLP51218B-200TQLI

DigiKey Part Number
IS61NLP51218B-200TQLI-ND
Manufacturer
Manufacturer Product Number
IS61NLP51218B-200TQLI
Description
IC SRAM 9MBIT PARALLEL 100LQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tray
Access Time
3.1 ns
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-LQFP (14x20)
Memory Size
Base Product Number
Memory Organization
512K x 18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
72€ 11,18681€ 805,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,18681
Unit Price with VAT:€ 13,64791