
IS46TR16128B-125KBLA25 | |
|---|---|
DigiKey Part Number | 706-IS46TR16128B-125KBLA25-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16128B-125KBLA25 |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 115°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |

