Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS46TR16128A-15HBLA1 | |
|---|---|
DigiKey Part Number | IS46TR16128A-15HBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16128A-15HBLA1 |
Description | IC DRAM 2GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16128C-15HBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS46TR16128C-15HBLA1-ND | € 8,99174 | Direct |
| MT41K128M16JT-107 IT:K | Micron Technology Inc. | 0 | MT41K128M16JT-107IT:K-ND | € 12,60000 | Similar |
| MT41K128M16JT-107 IT:K TR | Micron Technology Inc. | 16 | 557-1893-1-ND | € 15,76000 | Similar |
| MT41K128M16JT-107:K TR | Micron Technology Inc. | 0 | 557-MT41K128M16JT-107:KTRCT-ND | € 14,36000 | Similar |
| MT41K128M16JT-125 AAT:K | Micron Technology Inc. | 0 | 557-1751-ND | € 15,14000 | Similar |



