Similar
Similar
Similar
Similar



IS45S32200L-7BLA1 | |
|---|---|
DigiKey Part Number | IS45S32200L-7BLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S32200L-7BLA1 |
Description | IC DRAM 64MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C2M32S-6BIN | Alliance Memory, Inc. | 380 | 1450-1147-ND | € 8,66000 | Similar |
| AS4C2M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C2M32S-6BINTR-ND | € 5,42178 | Similar |
| AS4C2M32S-7BCN | Alliance Memory, Inc. | 146 | 1450-1149-ND | € 5,89000 | Similar |
| AS4C2M32S-7BCNTR | Alliance Memory, Inc. | 0 | AS4C2M32S-7BCNTR-ND | € 3,14123 | Similar |


