Similar

IS43TR81280B-107MBLI-TR | |
|---|---|
DigiKey Part Number | IS43TR81280B-107MBLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR81280B-107MBLI-TR |
Description | IC DRAM 1GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (8x10.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K128M8DA-107:J TR | Micron Technology Inc. | 30 | 557-2003-1-ND | € 6,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,94744 | € 9 894,88 |
| Unit Price without VAT: | € 4,94744 |
|---|---|
| Unit Price with VAT: | € 6,03588 |


