IS43TR16128B-107MBLI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 8,02100
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 016
Unit Price: € 15,03000
Datasheet

Similar


Micron Technology Inc.
In Stock: 550
Unit Price: € 18,05000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 000
Unit Price: € 16,48000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 224
Unit Price: € 16,48000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: € 16,48000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: € 13,71000
Datasheet
SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 195 ps 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16128B-107MBLI

DigiKey Part Number
IS43TR16128B-107MBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR16128B-107MBLI
Description
IC DRAM 2GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 195 ps 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
195 ps
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable