IS42S86400B-7TL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 8,71087
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 8,28499
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 7,53895
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 440
Unit Price: € 12,23000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 8,28499
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 460
Unit Price: € 14,49000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 17,64000
Datasheet
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S86400B-7TL-TR

DigiKey Part Number
IS42S86400B-7TL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S86400B-7TL-TR
Description
IC DRAM 512MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S86400F-6TL-TRISSI, Integrated Silicon Solution Inc0IS42S86400F-6TL-TR-ND€ 8,71087Similar
IS42S86400F-6TLI-TRISSI, Integrated Silicon Solution Inc0IS42S86400F-6TLI-TR-ND€ 8,28499Similar
IS42S86400F-7TL-TRISSI, Integrated Silicon Solution Inc0IS42S86400F-7TL-TR-ND€ 7,53895Similar
IS42S86400F-7TLIISSI, Integrated Silicon Solution Inc440706-1420-ND€ 12,23000Similar
IS42S86400F-7TLI-TRISSI, Integrated Silicon Solution Inc0IS42S86400F-7TLI-TR-ND€ 8,28499Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types