Similar
Similar
Similar
Similar
Similar
Similar



IS42S32800D-75EB-TR | |
|---|---|
DigiKey Part Number | IS42S32800D-75EB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S32800D-75EB-TR |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 133 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 5.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32800J-6BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-6BL-TR-ND | € 6,21521 | Similar |
| IS42S32800J-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-6BLI-TR-ND | € 5,94216 | Similar |
| IS42S32800J-75EBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-75EBL-TR-ND | € 5,40553 | Similar |
| IS42S32800J-75EBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-75EBLI-TR-ND | € 5,94216 | Similar |
| IS42S32800J-7BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-7BL-TR-ND | € 5,40553 | Similar |


