MFR Recommended
Similar
Similar

IS42S16400J-6BLI-TR | |
|---|---|
DigiKey Part Number | IS42S16400J-6BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16400J-6BLI-TR |
Description | IC DRAM 64MBIT PARALLEL 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16400J-6BLI-TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16400N-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS42S16400N-6BLI-TR-ND | € 2,68314 | MFR Recommended |
| AS4C4M16SA-6BAN | Alliance Memory, Inc. | 1 760 | 1450-1256-ND | € 5,89000 | Similar |
| AS4C4M16SA-6BIN | Alliance Memory, Inc. | 1 125 | 1450-1257-ND | € 5,41000 | Similar |



