Direct

IS25LQ080-JKLE-TR | |
|---|---|
DigiKey Part Number | IS25LQ080-JKLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LQ080-JKLE-TR |
Description | IC FLASH 8MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5) |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1ms |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP080D-JKLE-TR | ISSI, Integrated Silicon Solution Inc | 4 568 | 706-IS25LP080D-JKLE-TRCT-ND | € 1,14000 | Direct |


