


IS22TF64G-JCLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS22TF64G-JCLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS22TF64G-JCLA1-TR |
Description | IC FLASH 512GBIT EMMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (TLC) | Package / Case |
Memory Size | Supplier Device Package 153-VFBGA (11.5x13) |
Memory Organization 64G x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 74,08069 | € 148 161,38 |
| Unit Price without VAT: | € 74,08069 |
|---|---|
| Unit Price with VAT: | € 90,37844 |

