
TLP621-4XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP621-4XGBSMT&RTR-ND - Tape & Reel (TR) 58-TLP621-4XGBSMT&RCT-ND - Cut Tape (CT) 58-TLP621-4XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP621-4XGBSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,93500 | € 9,35 |
| 100 | € 0,70400 | € 70,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,58165 | € 436,24 |
| 1 500 | € 0,55137 | € 827,06 |
| 2 250 | € 0,53584 | € 1 205,64 |
| 3 750 | € 0,51831 | € 1 943,66 |
| 5 250 | € 0,50789 | € 2 666,42 |
| 7 500 | € 0,49773 | € 3 732,97 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

