Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP521-2XBL | |
|---|---|
DigiKey Part Number | 58-TLP521-2XBL-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-2XBL |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 50 | € 0,43840 | € 21,92 |
| 100 | € 0,40220 | € 40,22 |
| 500 | € 0,33740 | € 168,70 |
| 1 000 | € 0,31618 | € 316,18 |
| 2 000 | € 0,29817 | € 596,34 |
| 5 000 | € 0,27849 | € 1 392,45 |
| 10 000 | € 0,26622 | € 2 662,20 |
| 25 000 | € 0,25286 | € 6 321,50 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |


