
PS2501-1XGR | |
|---|---|
DigiKey Part Number | 58-PS2501-1XGR-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-1XGR |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,28800 | € 2,88 |
| 100 | € 0,20630 | € 20,63 |
| 500 | € 0,16936 | € 84,68 |
| 1 000 | € 0,15721 | € 157,21 |
| 2 000 | € 0,14688 | € 293,76 |
| 5 000 | € 0,13557 | € 677,85 |
| 10 000 | € 0,12852 | € 1 285,20 |
| 25 000 | € 0,12081 | € 3 020,25 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

