Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC5007SM

DigiKey Part Number
58-MOC5007SM-ND
Manufacturer
Manufacturer Product Number
MOC5007SM
Description
OPTOISOLTR 5.3KV TRI STATE 6-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
16V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD (0.300", 7.62mm)
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
65€ 0,55600€ 36,14
130€ 0,51331€ 66,73
520€ 0,44585€ 231,84
1 040€ 0,41952€ 436,30
2 015€ 0,39814€ 802,25
5 005€ 0,37374€ 1 870,57
10 010€ 0,35842€ 3 587,78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220