
MOC3009SMT&R | |
|---|---|
DigiKey Part Number | 58-MOC3009SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC3009SMT&R |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 30mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24724 | € 494,48 |
| Unit Price without VAT: | € 0,24724 |
|---|---|
| Unit Price with VAT: | € 0,30163 |

