
MF3031 | |
|---|---|
DigiKey Part Number | 58-MF3031TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3031 |
Description | OPTOISOLATOR 3.75KV TRIAC 1CH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 280µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30693 | € 920,79 |
| 6 000 | € 0,29250 | € 1 755,00 |
| 9 000 | € 0,28510 | € 2 565,90 |
| 15 000 | € 0,27676 | € 4 151,40 |
| 21 000 | € 0,27180 | € 5 707,80 |
| 30 000 | € 0,26697 | € 8 009,10 |
| Unit Price without VAT: | € 0,30693 |
|---|---|
| Unit Price with VAT: | € 0,37445 |

