
MCT277SMT&R | |
|---|---|
DigiKey Part Number | 58-MCT277SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT277SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 15µs, 15µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19077 | € 190,77 |
| 2 000 | € 0,17877 | € 357,54 |
| 3 000 | € 0,17260 | € 517,80 |
| 5 000 | € 0,16564 | € 828,20 |
| 7 000 | € 0,16149 | € 1 130,43 |
| 10 000 | € 0,15745 | € 1 574,50 |
| 25 000 | € 0,14851 | € 3 712,75 |
| 50 000 | € 0,14295 | € 7 147,50 |
| Unit Price without VAT: | € 0,19077 |
|---|---|
| Unit Price with VAT: | € 0,23274 |

