


ISQ5XG | |
|---|---|
DigiKey Part Number | 58-ISQ5XG-ND |
Manufacturer | |
Manufacturer Product Number | ISQ5XG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | 400% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 25 | € 1,03080 | € 25,77 |
| 100 | € 0,88150 | € 88,15 |
| 500 | € 0,75904 | € 379,52 |
| 1 000 | € 0,71907 | € 719,07 |
| 2 000 | € 0,68520 | € 1 370,40 |
| 5 000 | € 0,64826 | € 3 241,30 |
| 10 000 | € 0,62528 | € 6 252,80 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

