
ISP827XBSM | |
|---|---|
DigiKey Part Number | 58-ISP827XBSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP827XBSM |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 50 | € 0,45800 | € 22,90 |
| 100 | € 0,42050 | € 42,05 |
| 500 | € 0,35330 | € 176,65 |
| 1 000 | € 0,33129 | € 331,29 |
| 2 000 | € 0,31260 | € 625,20 |
| 5 000 | € 0,29219 | € 1 460,95 |
| 10 000 | € 0,27947 | € 2 794,70 |
| 25 000 | € 0,26561 | € 6 640,25 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

