
ISP624-2SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP624-2SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISP624-2SMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 1200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 10µs, 8µs | |
Rise / Fall Time (Typ) | 8µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26307 | € 526,14 |
| Unit Price without VAT: | € 0,26307 |
|---|---|
| Unit Price with VAT: | € 0,32095 |

