
ISP621-2XGB | |
|---|---|
DigiKey Part Number | 58-ISP621-2XGB-ND |
Manufacturer | |
Manufacturer Product Number | ISP621-2XGB |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 50 | € 0,43840 | € 21,92 |
| 100 | € 0,40220 | € 40,22 |
| 500 | € 0,33740 | € 168,70 |
| 1 000 | € 0,31618 | € 316,18 |
| 2 000 | € 0,29817 | € 596,34 |
| 5 000 | € 0,27849 | € 1 392,45 |
| 10 000 | € 0,26622 | € 2 662,20 |
| 25 000 | € 0,25286 | € 6 321,50 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

