
ISP621-1XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP621-1XSMT&RTR-ND - Tape & Reel (TR) 58-ISP621-1XSMT&RCT-ND - Cut Tape (CT) 58-ISP621-1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP621-1XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26000 | € 2,60 |
| 100 | € 0,18570 | € 18,57 |
| 500 | € 0,15212 | € 76,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14105 | € 141,05 |
| 2 000 | € 0,13164 | € 263,28 |
| 3 000 | € 0,12680 | € 380,40 |
| 5 000 | € 0,12133 | € 606,65 |
| 7 000 | € 0,11807 | € 826,49 |
| 10 000 | € 0,11489 | € 1 148,90 |
| 25 000 | € 0,10787 | € 2 696,75 |
| 50 000 | € 0,10349 | € 5 174,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

