
ISP621-1XGB | |
|---|---|
DigiKey Part Number | 58-ISP621-1XGB-ND |
Manufacturer | |
Manufacturer Product Number | ISP621-1XGB |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP621-1XGBG | Isocom Components 2004 LTD | 100 | 58-ISP621-1XGBG-ND | € 0,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,28800 | € 2,88 |
| 100 | € 0,20630 | € 20,63 |
| 500 | € 0,16936 | € 84,68 |
| 1 000 | € 0,15721 | € 157,21 |
| 2 000 | € 0,14688 | € 293,76 |
| 5 000 | € 0,13557 | € 677,85 |
| 10 000 | € 0,12852 | € 1 285,20 |
| 25 000 | € 0,12081 | € 3 020,25 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

