
ISP621-1XBLG | |
|---|---|
DigiKey Part Number | 58-ISP621-1XBLG-ND |
Manufacturer | |
Manufacturer Product Number | ISP621-1XBLG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,31400 | € 3,14 |
| 100 | € 0,22620 | € 22,62 |
| 500 | € 0,18630 | € 93,15 |
| 1 000 | € 0,17318 | € 173,18 |
| 2 000 | € 0,16201 | € 324,02 |
| 5 000 | € 0,14980 | € 749,00 |
| 10 000 | € 0,14217 | € 1 421,70 |
| 25 000 | € 0,13385 | € 3 346,25 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

