
ISP521-2XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP521-2XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP521-2XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP521-2XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP521-2XBLSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,60200 | € 6,02 |
| 100 | € 0,44480 | € 44,48 |
| 500 | € 0,37472 | € 187,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35178 | € 351,78 |
| 2 000 | € 0,33231 | € 664,62 |
| 3 000 | € 0,32231 | € 966,93 |
| 5 000 | € 0,31104 | € 1 555,20 |
| 7 000 | € 0,30433 | € 2 130,31 |
| 10 000 | € 0,29779 | € 2 977,90 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

