


ISP321-4XG | |
|---|---|
DigiKey Part Number | 58-ISP321-4XG-ND |
Manufacturer | |
Manufacturer Product Number | ISP321-4XG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 25 | € 0,94320 | € 23,58 |
| 100 | € 0,80470 | € 80,47 |
| 500 | € 0,69086 | € 345,43 |
| 1 000 | € 0,65369 | € 653,69 |
| 2 000 | € 0,62222 | € 1 244,44 |
| 5 000 | € 0,58788 | € 2 939,40 |
| 10 000 | € 0,56651 | € 5 665,10 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

