Image for ISP321-4XBLSMT&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP321-4XBLSMT&R

DigiKey Part Number
58-ISP321-4XBLSMT&RTR-ND - Tape & Reel (TR)
58-ISP321-4XBLSMT&RCT-ND - Cut Tape (CT)
58-ISP321-4XBLSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP321-4XBLSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,62000€ 1,62
10€ 1,15900€ 11,59
100€ 0,88150€ 88,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,73487€ 551,15
1 500€ 0,69858€ 1 047,87
2 250€ 0,67999€ 1 529,98
3 750€ 0,65899€ 2 471,21
5 250€ 0,64652€ 3 394,23
7 500€ 0,63435€ 4 757,62
Manufacturers Standard Package
Unit Price without VAT:€ 1,62000
Unit Price with VAT:€ 1,97640