Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP281E

DigiKey Part Number
58-ISP281ETR-ND - Tape & Reel (TR)
58-ISP281ECT-ND - Cut Tape (CT)
58-ISP281EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP281E
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
200% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,27900€ 2,79
100€ 0,19930€ 19,93
500€ 0,16364€ 81,82
1 000€ 0,15188€ 151,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13676€ 410,28
6 000€ 0,12904€ 774,24
9 000€ 0,12509€ 1 125,81
15 000€ 0,12062€ 1 809,30
21 000€ 0,11796€ 2 477,16
30 000€ 0,11537€ 3 461,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800