
ISD201XG | |
|---|---|
DigiKey Part Number | 58-ISD201XG-ND |
Manufacturer | |
Manufacturer Product Number | ISD201XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 75% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 50 | € 0,54560 | € 27,28 |
| 100 | € 0,50220 | € 50,22 |
| 500 | € 0,42480 | € 212,40 |
| 1 000 | € 0,39944 | € 399,44 |
| 2 000 | € 0,37793 | € 755,86 |
| 5 000 | € 0,35445 | € 1 772,25 |
| 10 000 | € 0,33982 | € 3 398,20 |
| 25 000 | € 0,32389 | € 8 097,25 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

