
IS354 | |
|---|---|
DigiKey Part Number | IS354TR-ND - Tape & Reel (TR) IS354CT-ND - Cut Tape (CT) IS354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS354 |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,38000 | € 3,80 |
| 100 | € 0,27490 | € 27,49 |
| 500 | € 0,22786 | € 113,93 |
| 1 000 | € 0,21239 | € 212,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19250 | € 577,50 |
| 6 000 | € 0,18237 | € 1 094,22 |
| 9 000 | € 0,17717 | € 1 594,53 |
| 15 000 | € 0,17131 | € 2 569,65 |
| 21 000 | € 0,16782 | € 3 524,22 |
| 30 000 | € 0,16442 | € 4 932,60 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

