
IS183 | |
|---|---|
DigiKey Part Number | 58-IS183TR-ND - Tape & Reel (TR) 58-IS183CT-ND - Cut Tape (CT) 58-IS183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS183 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41000 | € 4,10 |
| 100 | € 0,29740 | € 29,74 |
| 500 | € 0,24730 | € 123,65 |
| 1 000 | € 0,23086 | € 230,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20972 | € 629,16 |
| 6 000 | € 0,19895 | € 1 193,70 |
| 9 000 | € 0,19344 | € 1 740,96 |
| 15 000 | € 0,18721 | € 2 808,15 |
| 21 000 | € 0,18350 | € 3 853,50 |
| 30 000 | € 0,17989 | € 5 396,70 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

