
IS181GR | |
|---|---|
DigiKey Part Number | IS181GRTR-ND - Tape & Reel (TR) IS181GRCT-ND - Cut Tape (CT) IS181GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS181GR |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,37000 | € 3,70 |
| 100 | € 0,26770 | € 26,77 |
| 500 | € 0,22184 | € 110,92 |
| 1 000 | € 0,20679 | € 206,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18742 | € 562,26 |
| 6 000 | € 0,17756 | € 1 065,36 |
| 9 000 | € 0,17250 | € 1 552,50 |
| 15 000 | € 0,16679 | € 2 501,85 |
| 21 000 | € 0,16339 | € 3 431,19 |
| 30 000 | € 0,16008 | € 4 802,40 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

