
ILD2XG | |
|---|---|
DigiKey Part Number | 58-ILD2XG-ND |
Manufacturer | |
Manufacturer Product Number | ILD2XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 500% @ 10mA | Package / Case 8-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 50 | € 0,56040 | € 28,02 |
| 100 | € 0,51590 | € 51,59 |
| 500 | € 0,43628 | € 218,14 |
| 1 000 | € 0,41025 | € 410,25 |
| 2 000 | € 0,38816 | € 776,32 |
| 5 000 | € 0,36405 | € 1 820,25 |
| 10 000 | € 0,34902 | € 3 490,20 |
| 25 000 | € 0,33266 | € 8 316,50 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

