Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N33FG

DigiKey Part Number
58-4N33FG-ND
Manufacturer
Manufacturer Product Number
4N33FG
Description
OPTOISOLTR 5.3KV 1CH DARL 6-DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
60µs, 53µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
65€ 0,44846€ 29,15
130€ 0,41292€ 53,68
520€ 0,35677€ 185,52
1 040€ 0,33483€ 348,22
2 015€ 0,31701€ 638,78
5 005€ 0,29666€ 1 484,78
10 010€ 0,28388€ 2 841,64
25 025€ 0,26994€ 6 755,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260