
VMP-R033-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMP-R033-1.0-UTR-ND - Tape & Reel (TR) 4423-VMP-R033-1.0-UCT-ND - Cut Tape (CT) 4423-VMP-R033-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMP-R033-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 20ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,20000 | € 2,20 |
| 10 | € 1,46700 | € 14,67 |
| 25 | € 1,26760 | € 31,69 |
| 50 | € 1,14300 | € 57,15 |
| 100 | € 1,03690 | € 103,69 |
| 250 | € 0,92060 | € 230,15 |
| 500 | € 0,84786 | € 423,93 |
| 1 000 | € 0,78605 | € 786,05 |
| 5 000 | € 0,78021 | € 3 901,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,63742 | € 7 967,75 |
| Unit Price without VAT: | € 2,20000 |
|---|---|
| Unit Price with VAT: | € 2,68400 |

