
LFXTAL085887 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL085887TR-ND - Tape & Reel (TR) 1923-LFXTAL085887CT-ND - Cut Tape (CT) 1923-LFXTAL085887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085887 |
Description | CRYSTAL 32.0MHZ -40 TO 125C 8PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403WF32015HKR | CTS-Frequency Controls | 3 738 | 110-403WF32015HKRCT-ND | € 0,44000 | Parametric Equivalent |
| ABM8W-32.0000MHZ-8-K1Z-T3 | Abracon LLC | 33 486 | 535-14518-1-ND | € 0,43000 | Parametric Equivalent |
| ECS-320-8-33B2-CES-TR3 | ECS Inc. | 5 795 | 50-ECS-320-8-33B2-CES-TR3CT-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,42600 | € 4,26 |
| 25 | € 0,40280 | € 10,07 |
| 50 | € 0,38620 | € 19,31 |
| 100 | € 0,37020 | € 37,02 |
| 250 | € 0,35012 | € 87,53 |
| 500 | € 0,33562 | € 167,81 |
| 1 000 | € 0,32174 | € 321,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30091 | € 902,73 |
| 6 000 | € 0,28847 | € 1 730,82 |
| 9 000 | € 0,28144 | € 2 532,96 |
| 15 000 | € 0,27283 | € 4 092,45 |
| 21 000 | € 0,26730 | € 5 613,30 |
| 30 000 | € 0,26157 | € 7 847,10 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

