Similar
Similar


LFXTAL071742REEL | |
|---|---|
DigiKey Part Number | 1923-1568-2-ND - Tape & Reel (TR) 1923-1568-1-ND - Cut Tape (CT) 1923-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071742REEL |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL083980 | IQD Frequency Products | 3 000 | 1923-LFXTAL083980CT-ND | € 0,49000 | Similar |
| ABM8AIG-12.000MHZ-8-D4Z-T | Abracon LLC | 0 | 535-14795-2-ND | € 0,41459 | Similar |



