

LFXTAL069405 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069405TR-ND - Tape & Reel (TR) 1923-LFXTAL069405CT-ND - Cut Tape (CT) 1923-LFXTAL069405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069405 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069405 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,50400 | € 5,04 |
| 25 | € 0,47680 | € 11,92 |
| 50 | € 0,45720 | € 22,86 |
| 100 | € 0,43830 | € 43,83 |
| 250 | € 0,41452 | € 103,63 |
| 500 | € 0,39736 | € 198,68 |
| 1 000 | € 0,38093 | € 380,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35627 | € 1 068,81 |
| 6 000 | € 0,34154 | € 2 049,24 |
| 9 000 | € 0,33322 | € 2 998,98 |
| 15 000 | € 0,32303 | € 4 845,45 |
| 21 000 | € 0,31649 | € 6 646,29 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

